KEMET Automotive Powertrain Solutions
KEMET Automotive Powertrain Solutions help deliver analytics and intelligence to the powertrain subsystem of a vehicle. Automotive powertrains require components that can withstand harsh temperatures up to +200°C and beyond. The powertrain subsystem of a vehicle is comprised of all the devices and systems in charge of the propulsion of the car. This includes the engine, transmission, energy recovery systems, electric motors, and their associated sensors and controllers.Solution Block Diagram
Powertrain Components
MLCC
C0G - Exhibits no change in capacitance with respect to time and voltage and offers a negligible change in capacitance with reference to ambient temperature. Learn More
X7R - Boasts a minimal change in capacitance with reference to ambient temperature and exhibits a predictable change in capacitance with respect to time and voltage. Learn More
KO-CAP®
T591 - Features polymer cathode technology for ultra-low ESR with improved capacitance retention at high frequency. Learn More
T598 - Automotive grade, high reliability, and high stability in harsh conditions, 1000hrs under +85°C/85% RH/VR. Learn More
T599 - Up to +150°C maximum operating temperature, delivers low ESR while the tantalum anode ensures reliability levels that exceed the lifetime use of a vehicle. Learn More
Tantalum MnO2
T491 - Molded capacitors with low-profile case sizes, an extended range of values, and a voltage range of 2.5VDC to 50VDC. Learn More
T495 - Offers high surge current and high ripple current capability for automotive end applications and more. Learn More
T498 - Available in 5 standard EIA case sizes and offers maximum performance characteristics in applications with operating temperatures up to +150°C. Learn More
Film Capacitor
C4AE - Designed for DC-Link applications up to 1300V. Learn More
C4AQ - Features self-healing, low loss, high ripple current, high capacitance density, and high contact reliability. Learn More
F862 - Metallized polypropylene capacitors with self-extinguishing resin for severe ambient conditions. Learn More
SMC - Designed for high stability, accuracy, and temperature. Learn More
Axial Aluminum Electrolytic
PEG225 - Designed for automotive applications with extremely high demands. Learn More
PEH226 - Ideal for demanding power supplies, process control, AC motor control, traction, welding, and measuring. Learn More
Power Inductor
MPLCV - 4.7µH to 47µH inductance at 100kHz, 1mA, and offers 20mΩ to 175mΩ DC resistance. Learn More
Toroidal Coil
HHBC and PHBC - Both split and non-split bobbin designs in common mode, differential (normal mode), and high frequency (HF) are available in a variety of form factors and heights. Learn More
AC Line Filter
SU and SC - Both split and non-split bobbin designs in common mode, differential (normal mode), and HF are offered in a variety of form factors and heights. Learn More
EMI Core
ESD - Flat, round, and snail versions are available for FM frequency in MHz range filtering (NiZn) and AM frequency in kHz range filtering (MnZn). Learn More