KEMET Supercapacitors

KEMET Supercapacitors are designed for high-energy storage applications and consist of four basic form factors: molded, chip, can, and radial through-hole. These superconductors offer rapid charging/discharging within seconds, open failure mode to eliminate short circuits, easy installation with automatic mounting, and pick-and-place capability. KEMET Supercapacitors approach infinite charge/discharge cycles with very little deterioration of capacitance or cycle life and are maintenance-free. Typical applications include a real-time clock, energy harvesting, test equipment, and industrial control.

Features

  • Approaches infinite charge/discharge cycles with little deterioration of capacitance/cycle life
  • Rapid charging:
    •  Charge and discharge within seconds
  • Open failure mode:
    • No short circuit
  • Simple installation:
    • 4 mounting shapes
    • Support automatic mounting
  • Wide operating temperature range:
    • -25°C to +70°C dependent on series standard
    • -40°C to +85°C extended
  • RoHS compliant and maintenance-free

Applications

  • Real-time clock
  • Energy harvesting
  • Test equipment
  • Industrial control

Videos

Published: 2013-09-23 | Updated: 2023-08-25