KEMET X7R Auto & Commercial Open Mode Capacitors
KEMET X7R Auto and Commercial Open Mode Capacitors offer a 16VDC to 200VDC voltage range, 1000pF to 6.8µF capacitance, and ±5%, ±10%, or ±20% capacitance tolerance. These capacitors feature flexible termination technology that inhibits the transfer of board stress to the rigid ceramic body. This technology provides superior flex performance over standard termination systems, offering superior protection against a low IR or short-circuit condition. KEMET X7R Auto and Commercial Open Mode Capacitors operate in a -55°C to +125°C operating temperature range.
Features
- Open mode/fail-open design
- Mid- to high-capacitance flex mitigation
- 100% pure matte tin-plated termination finish for excellent solderability
- Non-polar device minimizes installation concerns
- Commercial and automotive (AEC–Q200) grades available
- SnPb termination finish option with 5% lead minimum available
- Lead free, RoHS and REACH compliant
Specifications
- EIA 0805, 1206, 1210, and 1812 case sizes
- Flexible terminations available
- 16V, 25V, 50V, 100V, and 200V DC voltage ratings
- 1000pF to 6.8μF capacitance range
- ±5%, ±10%, and ±20% capacitance tolerance
- -55°C to +125°C operating temperature range
Available Types
Published: 2020-05-08
| Updated: 2025-12-16