KEMET Y5V Commercial Grade SMD ≤250V MLCCs

KEMET Y5V Commercial Grade SMD ≤250V MLCCs are a family of Class III ceramic chip capacitors used for bypass and decoupling applications. These fixed dielectrics are also suitable for designs where capacitance stability, dielectric losses, and high insulation resistance are not critical. The general-purpose Y5V series operates between -30°C and +85°C, with wide capacitance variations respective to ambient temperature. These lead-free KEMET MLCCs are offered in five case sizes, with models ranging from a 6.3VDC to 50VDC voltage range and 0.022µF to 22µF capacitance range.

Features

  • Lead-free and non-polar with excellent solderability
  • Available Case Sizes
    • 0402, 0603, 0805, 1206, 1210
  • 6.3VDC to 50VDC voltage range
  • -30°C to +85°C operating temperature
  • 0.022µF to 22µF capacitance range
  • +80%/±20, ±2%, and ±20% tolerances available
  • RoHS and REACH-compliant

Applications

  • General purpose
  • Limited temperature
  • Decoupling
  • Bypass

Construction

Location Circuit - KEMET Y5V Commercial Grade SMD ≤250V MLCCs

Additional Resources

 •  View KEMET K-SIM Simulation Tool

Published: 2018-11-02 | Updated: 2023-08-28