Kings MHV 5kV Silver-Finish Connectors
Kings MHV 5kV Silver-Finish Connectors offer a quick connect and disconnect bayonet coupling design as well as a brass body with a silver finish. These connectors provide non-constant impedance, 5KV voltage rating, and -65°C to +165°C temperature range. The gold-finish center contacts consist of brass for the male contacts and beryllium copper for the female contacts. Kings MHV 5kV connectors were originally designed for high-voltage BNC applications. The series meets the requirements of MIL-PRF-39012 specifications.Features
- Non-constant impedance
- Quick connect and disconnect bayonet coupling design
- Meets the requirements of MIL-PRF-39012 specifications
- Brass body with silver finish
- Brass male center contacts with gold finish
- Beryllium copper female center contacts with gold finish
- Originally designed for high-voltage BNC applications
Specifications
- 5KV voltage rating
- -65°C to +165°C operating temperature range
Published: 2022-03-01
| Updated: 2025-07-01