Kingston Embedded DRAM Components
Kingston Technology Embedded DRAM Components are designed to meet the requirements of embedded devices. The embedded DRAM features various speeds, including 1866Mbps, 2133Mbps, 2666Mbps, and 3200Mbps. The modules are available in 128Mx16, 256Mx8, 256Mx16, 512Mx8, and 512Mx16 configurations. Kingston Technology Embedded DRAM Components offer 1.2V or 1.35V low-voltage variants for reduced power consumption.
Features
- 0°C to +95°C operating temperature range
- 128Mx16, 256Mx8, 256Mx16, 512Mx8, and 512Mx16 configurations
- 1866Mbps, 2133Mbps, 2666Mbps, and 3200Mbps speeds
- 1.2V or 1.35V VDD/VDDQ voltage options
Applications
- Industrial IoT
- Robotics
- Factory automation
- 5G networking
- Telecommunications communication modules
- Wi-Fi® routers
- Mesh devices
- Smart city
- HVAC
- Lighting
- Power monitoring/metering
- Parking meters
- Smart home
- Soundbars
- Thermostats
- Fitness equipment
- Vacuums
- Beds
- Faucets
- Office equipment
- Medical devices
- ATMs
- Vending machines
Additional Resources
Videos
Published: 2022-09-06
| Updated: 2026-04-23