KOA Speer RN73R-2E Ultra-Precision Thin Film Resistors

KOA Speer RN73R-2E Ultra-Precision Thin Film Resistors feature high heat resistance up to +155°C and an ultra-high precision tolerance (±0.05%). KOA Speer RN73R-2E Thin Film Resistors offer enhanced moisture resistance (+85°C ±2°C, 85% ±5% RH, 1000 hours) by the use of a special protective layer over resistive film construction. RN73R2E resistors also feature a power rating of 0.25W and TCR values of ±10 to ±100ppm/°C. The series is AEC-Q200 qualified and is available with lead-free terminations to meet EU RoHS requirements.

Features

  • AEC-Q200 qualified
  • 1000 hours endurance at +85°C, ΔR of ±0.1%
  • High-temperature exposure, ΔR of ±0.25%
  • High precision type ±0.05% available
  • Low current noise
  • Improved moisture resistance by high humidity protective coating
  • Suitable for control circuits in various industrial equipment
  • Meets EU-RoHS requirements
  • +85°C rated ambient temperature, rated up to +155°C

Applications

  • Automotive electronics
  • Industrial equipment
  • Measurement equipment

Specifications

  • 10Ω to 1MΩ resistance
  • 0.25W power rating
  • 50V to 200V working voltage
  • 10ppm/°C to 100ppm/°C temperature coefficient

Dimensions

Chart - KOA Speer RN73R-2E Ultra-Precision Thin Film Resistors
Published: 2020-10-08 | Updated: 2024-06-03