KOA Speer TLR2BP 1.5W 1206 Current Sense Resistors

KOA Speer TLR2BP Current Sense Resistors feature a 1.5W power rating in a 1206 package. KOA Speer TLR2BP resistors offer low Temperate Coefficient of Resistance (TCR) available down to +50ppm/°C with resistance tolerance of +1%. TLR2BP is available in resistance values of 1mΩ up to 20mΩ and is AEC-Q200 qualified. KOA Speer TLR2BP metal plate resistors provide high dimension accuracy and low height with a thickness as low as 0.6mm. TLR2BP offers superior corrosion and heat resistance with an operating temperature of -65°C to +170°C. This KOA Speer resistor series is ideal for use in current detection in transportation, industrial, telecommunications, and consumer electronics applications.

Features

  • 1.5W power rating
  • 1206 package
  • Thickness as low as 0.6mm
  • -65°C to +170°C operating temperature range
  • +50ppm/°C TCR with resistance tolerance of +1%
  • Resistance values of 1mΩ up to 20mΩ
  • AEC-Q200 qualified

Applications

  • Personal computing devices
  • DC to DC converters
  • Automotive modules
  • Motor control
  • Power supplies
Published: 2016-10-11 | Updated: 2022-03-11