KYOCERA AVX TBM Tantalum Capacitors

KYOCERA AVX TBM Multianode Tantalum Capacitors are ultra-low ESR COTS-Plus Weibull-grade and space-level capacitors. These capacitors use an internal multi-anode design to achieve ultra-low ESR, which improves performance in high-ripple power applications. KYOCERA AVX TBM Multianode Tantalum Capacitors are available with Weibull Grade "B" reliability and all MIL-PRF-55365 Rev. G surge test options ("A", "B", and "C"). The capacitance range for the TBM series is 22µF to 1500µF, with four termination finishes available.

Features

  • Ultra-low ESR
  • 22µF to 1500µF capacitance range 
  • Considered MSL 3 in accordance with J-STD-020
  • Four termination finishes available: solder plated, fused solder plated, hot solder dipped, gold plated
  • ±10%; ±20% capacitance tolerance
Published: 2012-10-29 | Updated: 2025-01-06