KYOCERA AVX Hermaphroditic WTW & WTB Connectors
KYOCERA AVX Hermaphroditic Wire-to-Wire (WTW) and Wire-to-Board (WTB) Connectors are designed for reliable electrical connections, supporting 18AWG to 16AWG solid or stranded wires on a 5mm pitch. The connectors feature plastic latches that provide strong mechanical retention, while the hermaphroditic design offers simplified mating. The 9288-000 series is available in configurations of 2 to 4 positions with tin-over-nickel plating for enhanced durability. Additional features include 6A or 7A current rating per contact and an operating temperature range of -40°C to +130°C. These hermaphroditic connectors from KYOCERA AVX are ideal for applications requiring robust and flexible interconnect solutions, including WTW, WTB, and field terminations.Features
- Supports 18AWG to 16AWG solid or stranded wires
- Simple strip and poke-home wire insertion with twist-and-pull wire extraction
- Easy installation and mating locking feature
- Only 1 part number on the BOM (wire-to-wire version)
- UL approved
Applications
- Industrial WTW
- Industrial WTB
- Field termination
Specifications
- 2 to 4 positions
- 600VAC (RMS) voltage rating or DC equivalent
- Current rating
- 7A/contact for 16AWG
- 6A/contact for 18AWG
- Durability
- Wire replacement: 3 cycles
- Connector mate/unmate: 20 cycles
- -40°C to +130°C operating temperature range
- -40°C to +60°C storage temperature range
How to Order
Published: 2025-05-21
| Updated: 2025-06-20