KYOCERA AVX Tuning Fork Crystals

KYOCERA AVX Tuning Fork Crystals offer 50kΩ to 80kΩ resistance ratings, a 32.76KHz nominal frequency, and a -40°C to +85°C operating temperature range. These tuning fork crystals feature an ultra-miniature and low-profile design, are reflow compatible, and use ceramic packaging for high precision and reliability. Three sizes are available for these crystals: 3.2mm x 1.5mm, 2mm x 1.2mm, and 1.6mm x 1mm. KYOCERA AVX Tuning Fork Crystals are suitable for mobile communication devices, digital home appliances, and radio clocks.

Features

  • Ultra-miniature
  • Low profile
  • Reflow compatible
  • Ceramic package
  • High reliability
  • High precision

Applications

  • Mobile communication devices
  • Digital home appliances
  • Radio clocks

Specifications

  • 50kΩ to 80kΩ resistance ratings
  • 32.76KHz nominal frequency
  • 1.3pF shunt capacitance
  • ±20ppm frequency tolerance
  • -40°C to +85°C operating temperature range
  • Dimensions
    • 3.2mm x 1.5mm
    • 2mm x 1.2mm
    • 1.6mm x 1mm
Published: 2023-12-20 | Updated: 2024-01-09