KYOCERA Display TCG084 8.4-inch SVGA Color TFT LCD Module
KYOCERA Display TCG084 8.4-inch SVGA Color TFT LCD Module with low total power consumption provides an ideal solution for portable industrial applications where power consumption is a concern. This module features less than 5W total power consumption (Logic + Backlight) with a 1200-nits backlight. The TCG084 LCD module features 800 x 600-pixel resolution, 50000hrs typical backlight lifetime, 1200cd/m² typical luminance, and 750:1 typical contrast ratio. Kyocera's 8.4-inch TFT LCD module supports high aperture ratio AWVII technology and additional EMI protection. This TCG084 LCD module is ideal for electronic devices and industrial machines in the areas of audio control, office automation, industrial control, and home appliances.Features
- <5W total power consumption (Logic + Backlight)
- 800 x 600-pixel resolution
- 50,000hrs typical backlight lifetime
- 1200cd/m² typical luminance
- Low-Voltage Differential Signaling (LVDS) electrical interface
- 750:1 typical contrast ratio
- Viewing angles:
- H: -85° to 85°
- V: -85° to 85°
- -30°C to 80°C operating temperature range
Applications
- Audio control
- Office automation
- Industrial control
- Home appliances
Dimension Diagram
Input Timing Characterstics
Additional Resource
Published: 2023-10-30
| Updated: 2025-04-18