L-Com Duplex LC APC to LC APC Fiber Optic Patch Cables

L-Com Duplex LC APC to LC APC Fiber Optic Patch Cables provide stable, high-speed transmission over long distances due to the single-mode OS2 fiber design. The yellow fiber optic cable has an OFNP-rated PVC jacket, making it suitable for various environments and conditions. Specifications include a cable diameter of 2mm, a fiber diameter of 9/125μm, and various cable lengths for any application. L-Com Duplex LC APC to LC APC Fiber Optic Patch Cables are suitable for telecom and networking, data centers, media production, military and defense, medical imaging, and transportation.

Features

  • Single-mode OS2 indoor fiber optic cable assembly
  • LC APC to LC APC design
  • OFNR-rated PVC jacket
  • Various lengths available
  • 2mm cable diameter
  • 9/125μm fiber diameter

Applications

  • Telecom and networking
  • Data centers
  • Enterprise and corporate networks
  • Broadcasting and media production
  • Military and defense
  • Healthcare and medical imaging
  • Transportation and rail
  • Oil and gas
Published: 2026-08-06 | Updated: 2026-08-06