L-Com Universal Series Data Sub-Panels
L-Com Universal Data Sub-Panels with DB15 or HDB26 Couplers offer a flexible way to build customized rack-panel solutions. Designed for use within the L-Com Universal Sub-Panel system, these prefabricated steel sub-panels enable designers to configure rack panels with the connectivity required for a specific installation. The sub-panels are available with either two DB15 female feed-through couplers or two HDB26 video couplers. Each panel features a durable black finish and includes four 6-32 mounting screws for quick installation into the L-Com UPR35-6B universal frame. L-Com Universal Series Data Sub-Panels simplify rack-panel customization by allowing users to select only the connections needed for the application.
Features
- Modular universal sub-panel design for customized rack-panel configurations
- Available with DB15 female or HDB26 feed-through connectivity options
- Steel construction for rack-mount installations
- Black finish for professional equipment rack integration
- Quick installation into the L-Com UPR35-6B universal frame
- Includes mounting hardware for simplified assembly
Applications
- Cable management
- LAN infrastructure
- MDF/IDF
- Network consolidation