Lantronix Open-Q™ 6490CS SMARC SOM Development Kit

Lantronix Open-Q™ 6490CS SMARC SOM Development Kit is the premier evaluation and prototyping platform for Lantronix’s next-generation industrial SMARC System on Module (SOM) product line. Powered by the high-performance Qualcomm® Dragonwing™ QCS6490 chipset, this versatile kit accelerates proof-of-concept engineering for advanced computer vision and multimedia applications. Built on the SMARC 2.2 standard, it combines the Open-Q™ 6490CS SOM with a carrier board to accelerate evaluation and product development. The Open-Q™ 6490CS SMARC SOM development kit supports up to 8GB LPDDR5 memory, 64GB UFS storage, and expandable NVMe and microSD storage options. This LOQ-6490-SMARC-EVK features multiple MIPI CSI camera interfaces, display connectivity, Gigabit Ethernet, USB, and audio interfaces for advanced embedded system integration. Supporting Android™ 13 and Qualcomm Linux, the platform enables rapid prototyping and faster time-to-market for intelligent edge devices.

Features

  • Qualcomm® Dragonwing™ QCS6490 SoC built on 6mm technology
  • Up to 8GB LPDDR5 RAM and 64GB UFS
  • Additional storage via SD card and NVME
  • Multiple D-PHY MIPI camera and display ports
  • Multiple high-speed connectivity options
  • Supports SMARC 2.2 SOM
  • Supports up to Wi-Fi® 6E, 2x2 MU-MIMO + BLUETOOTH® 5.2
  • Android™ 13 and Qualcomm Linux
  • 12V input voltage
  • 200mm x 170mm dimensions

Applications

  • MIPI CSI cameras
  • Displays
  • Ethernet
  • High fidelity audio
  • Camera development and tuning voice control
  • Sensors
  • AI/ML
  • Mechanical and RF designs
  • Thermal and power optimization

Open-Q™ 6490CS SMARC SOM

Lantronix Open-Q™ 6490CS SMARC SOM Development Kit
Published: 2026-10-12 | Updated: 2026-10-30