LeaderTech 5411 Hollow Round Conductive Elastomers
LeaderTech 5411 Hollow Round Conductive Elastomers come in over thirty sizes to fit various applications and different profiles to meet specific requirements. Both Round and Hollow Round profiles can bond into O-rings using an RTV cold bond or a Hot Vulcanized bond. LeaderTech 5411 Hollow Round profile offers a much wider operating temperature range, and lower compression is needed.Features
- Excellent shielding effectiveness
- Excellent as an EMI shield and environmental gasket which allows for better use of space
- Many different profiles and shapes available to meet specific requirements
- Low compression forces achievable with hollow gaskets
- Low cost materials and profiles available
- Available with many different mounting methods
- Approved on all 12 MIL-DTL-83528 materials
- Many different materials available in ensure galvanic compatibility
Published: 2020-02-26
| Updated: 2024-05-21