LedLink Optics Lenses, Reflectors & Holders
LedLink Optics Lenses, Reflectors, and Holders are designed for LED arrays and mid-power LEDs. The reflectors and holders are ideal for Cree XLamp® CXA15 and CXA18 high-flux and multi-die LED arrays. LedLink Optics Lenses, Reflectors, and Holders are designed for Lumileds LUXEON 2835 Line LEDs. The lenses, reflectors, and holders feature high efficiency and optimized uniformity. The lenses come without a holder and are available with five beam angles. The reflectors and holders are available with two beam angles. The lenses operate at -40°C to +70°C temperature range while the reflectors and holders operate at -40°C to +110°C temperature range. Typical applications include indoor lighting, commercial lighting, and V-CUT reflectors.The Cree CXA15 and CXA18 LED Arrays are high flux and multi-die arrays in a smaller and easy-to-use platform. These LED arrays feature a small and uniform emitting surface that enables both directional and non-directional lighting. The CXA15 and CXA18 LED arrays are ideal for use in lamp retrofit and luminaire designs.
The Lumileds LUXEON 2835 Line LEDs are designed for projects that require high lumen output and good efficacy. These LEDs features numerous configurations of voltage and die counts to meet a wide range of application requirements. Typical applications include bike lights, lanterns, downlights, chandeliers, and panel/soft lights.
Features
- High efficiency
- Optimized uniformity
- Lens without holder (lenses)
- Lens with holder (reflectors and holders)
- Available with five beam angles (lenses)
- Available with two beam angles (reflectors and holders)
Applications
- Commercial lighting
- V-CUT reflector (reflectors and holders)
- Indoor lighting (lenses)
View Results ( 11 ) Page
| Part Number | Datasheet | Product Type | For Use With | Shape |
|---|---|---|---|---|
| LL01CR-DAH36L06 | ![]() |
LED Reflectors | Cree CXA 15xx | Round |
| LL44ZZ-DCP30L52 | ![]() |
LED Lenses | Lumileds 2835 | Rectangle |
| LL44ZZ-DCP70120L52 | ![]() |
LED Lenses | Lumileds 2835 | Rectangular |
| LL01CR-DAH24L06 | ![]() |
LED Reflectors | Cree CXA 15xx | Round |
| LL01CR-CZX15L06 | ![]() |
LED Reflectors | Cree CXA 18xx | Round |
| LL01CR-CZX24L06 | ![]() |
LED Reflectors | Cree CXA 18xx | Round |
| LL01CRWC15H2 | ![]() |
LED Lighting Mounting Accessories | LL01CR-CZXxxL06 | Round |
| LL01CRWF15H2 | ![]() |
LED Lighting Mounting Accessories | LL01CR-DAHxxL06 | Round |
| LL44ZZ-DCP60L52 | ![]() |
LED Lenses | Lumileds 2835 | Rectangular |
| LL44ZZ-DCP90L52 | ![]() |
LED Lenses | Lumileds 2835 | Rectangular |
Published: 2019-06-11
| Updated: 2023-05-02