LEMO ORIGINALS 00 Series Circular Push-Pull Connectors
LEMO ORIGINALS 00 Series Circular Push-Pull Connectors were conceived for all applications in which a high density of 50Ω coaxial connectors is necessary, especially for patch panels. The LEMO special self-latching system makes it possible to connect and disconnect with a simple axial Push-Pull, thereby reducing the space needed to mount sockets to an absolute minimum. LEMO ORIGINALS 00 Series Connectors served as the norm for NIM-CAMAC CD/N549 standard, used in nuclear physics as well as many other applications.
Features
- Push-Pull self-latching
- 50Ω impedance
- Over 40 shell styles
- Temp. range -55°C to 250°C
- Shielding:
- > 90dB at 10MHz
- > 70dB at 1GHz
- Solder or PCB contacts
Published: 2008-02-26
| Updated: 2026-02-12