Littelfuse 2920L PolySwitch® Resettable Fuses
Littelfuse 2920L PolySwitch® Resettable Fuses provide overcurrent protection for medium voltage applications that desire resettable protection. These Polymeric Positive Temperature Coefficient (PPTC) devices feature high voltage, low profile, and fast response to fault currents. The 2920L resettable fuses operate at -40°C to +85°C temperature range. Typical applications include IEEE 1394 port protection, powered ethernet port protection (IEEE 802.3 af), automotive electronic control module protection, and low-voltage telecom equipment protection.Features
- RoHS compliant, lead-free, and halogen-free
- Fast response to fault currents
- High voltage
- Low-profile
Applications
- IEEE 1394 port protection
- Powered ethernet port protection (IEEE 802.3 af)
- Automotive electronic control module protection
- Low voltage telecom equipment protection
View Results ( 33 ) Page
| Part Number | Datasheet | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Pd - Power Dissipation |
|---|---|---|---|---|---|---|---|
| 2920L260/24DR | ![]() |
2.6 A | 24 VDC | 5 A | 40 A | 75 mOhms | 1.5 W |
| 2920L260PR | ![]() |
2.6 A | 6 VDC | 5 A | 40 A | 75 mOhms | 1.5 W |
| 2920L050/72DR | ![]() |
500 mA | 72 VDC | 1 A | 10 A | 1.5 Ohms | 2.5 W |
| 2920L150/60MR | ![]() |
1.5 A | 60 VDC | 3 A | 20 A | 250 mOhms | 2.5 W |
| 2920L035DR | ![]() |
350 mA | 72 VDC | 700 mA | 10 A | 4 Ohms | 2.5 W |
| 2920L050DR | ![]() |
500 mA | 60 VDC | 1 A | 10 A | 1.4 Ohms | 1.5 W |
| 2920L075/60MR | ![]() |
750 mA | 60 VDC | 1.5 A | 10 A | 950 mOhms | 1.5 W |
| 2920L100PR | ![]() |
1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 1.5 W |
| 2920L125PR | ![]() |
1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 1.5 W |
| 2920L150DR | ![]() |
1.5 A | 33 VDC | 3 A | 40 A | 230 mOhms | 1.5 W |
Published: 2021-06-14
| Updated: 2023-11-07