Littelfuse 337 Series MICRO3 Blade 32V Fuses
Littelfuse 337 Series MICRO3™ Blade 32V Fuses combine two individual fused circuits in a single sub-miniature body to provide an ideal solution for space-constrained systems. By housing two fuse elements in a single package less than 15mm wide with 5mm terminal spacing, MICRO3 allows for more circuits in a smaller space, decreases harness weight, maximizes available area, and reduces overall complexity in automotive and other applications. Designed to perform from -40°C to +125°C, MICRO3 is rated for high temperature under hood operation. In addition, MICRO3 features a tighter overload tolerance than industry standards (120 sec max @ 135% Ir), enabling designers to further optimize their wiring systems. Littelfuse offers the 337 Series MICRO3 Blade 32V Fuses in four different current ratings, ranging from 5A to 15A,with a 32VDC rating and standard 2.8mm terminals.Features
- 32VDC voltage rating
- 1000A @ 32VDC interrupting rating
- -40°C to +125°C component level temperature range
- -40°C to +105°C system level temperature range
View Results ( 5 ) Page
| Part Number | Datasheet | Description | Color | Current Rating | Resistance |
|---|---|---|---|---|---|
| 033707.5LXS | ![]() |
Automotive Fuses 32V 7.5A MICRO3 | Brown | 7.5 A | 10.83 Ohms |
| 0337005.LXS | ![]() |
Automotive Fuses 32V 5A MICRO3 | Brown (Tan) | 5 A | 17.41 Ohms |
| 0337010.LXS | ![]() |
Automotive Fuses 32V 10A MICRO3 | Red | 10 A | 7.73 Ohms |
| 0337015.LXS | ![]() |
Automotive Fuses 32V 15A MICRO3 | Blue | 15 A | 4.81 Ohms |
| 0337900.UXS | ![]() |
Automotive Fuses MICRO3 SHUNT BLADE 32V | Black |
Published: 2012-09-26
| Updated: 2022-03-11