Littelfuse B61089BDR Single-Port SLIC Protectors
Littelfuse B61089BDR Single-Port Subscriber Line Interface Circuit (SLIC) Protectors are battery tracking protectors that protect the SLIC against lightning-induced surges and power fault events. Littelfuse B61089BDR SLIC Protectors consist of a pair of identical protection thyristors integrated with two anti-series diodes. These gated thyristor protectors have a crowbarring function, providing tracking battery protection down to -170V. The anti-series diode provides protection of positive surge events by diverting the surge energy to the ground. B61089BDR has a robust surge current capability, helping telecom and datacom products comply with different surge standards, such as Telcordia GR-1089, ITU-T K.20, K.21, and YD/T950.Features
- Single port negative voltage tracking programmable component
- Supports battery voltages down to -170V
- 5mA maximum gate triggering current
- Fails in short circuit condition when surged in excess of ratings to protect all downstream equipment
- Surge capability does not degrade after multiple surge events within its ratings
- -150mA minimum high holding current
- Specified 2/10 limiting voltage
- Integrated diodes for positive surge protection
- MSL Level 1 - unlimited
- RoHS compliant and lead-free
Applications
- Wireless in the Local Loop (WLL)
- Voice applications requiring regenerated POTS
- VoIP
- PBX
- FXS
- Digital Pair Gain (DPG) systems and Digital Loop Carrier (DLC) systems
- Small Office Home Office (SOHO)
Schematic
Published: 2021-07-07
| Updated: 2022-03-11