Littelfuse General-Purpose ESD Protection SPA Diodes
Littelfuse General-Purpose ESD Protection SPA Diodes protect electronics from transient voltage damage. The wide selection offers diodes that meet industry requirements to solve multiple exposure issues. Typical applications for Littelfuse General-Purpose ESD Protection SPA Diodes include 10/100/1000 Ethernet, DC powerlines, and general I/O.Applications
- 10/100/1000 Ethernet
- DC powerlines
- General I/O
Featured Diodes
Littelfuse AQ1205-01FTG Bidirectional Discrete TVS Diode
Safely dissipates 7A 8/20μs surge event, 7pF typical capacitance, uses silicon avalanche technology.
Littelfuse AQ12CANA Bidirectional SPA® TVS Diode Array
Provides a high ESD (electrostatic discharge) protection level for electronic equipment.
Littelfuse AQ15CANA Bidirectional SPA® TVS Diode Array
Provides a high ESD (electrostatic discharge) protection level for electronic equipment.
Littelfuse SC11xx Discrete Unidirectional TVS Diodes
Offers a 5V to 22V voltage range, 30A to 270A peak pulse current, 160pF to 660pF diode capacitance.
Littelfuse SC1533-01FTG Bidirectional TVS SPA® Diode Array
Safely absorbs repetitive ESD strikes of ±30kV without any performance degradation.
Littelfuse SC1533-01LTG Bidirectional TVS SPA® Diode Array
Safely absorbs repetitive ESD strikes of ±30kV without any performance degradation.
Littelfuse SC7520/AQ7520 SPA® TVS Diode Arrays
Protects high-speed data rates with 8-ch ultra-low capacitance and high-level ESD protection diodes.
Littelfuse SP0502B Series Diode Arrays
Protects high-speed data interfaces from over-voltage caused by electrostatic discharge (ESD).
Littelfuse SP1006 Unidirectional Discrete TVS Diode Array
Safely absorbs repetitive ESD strikes at ±30kV without performance degradation, size 0201 footprint.
Littelfuse SP1326 TVS Diode Arrays
Bidirectional discrete TVS diode arrays with high ESD protection and a 0.02μA low leakage current.
Littelfuse SP33R6 0.2pF, 12KV TVS Diode Arrays
Protects each I/O pin for electronic equipment that may experience destructive ESD.
Littelfuse SP712 640W Asymmetrical TVS Diode Array
Designed to protect RS-485 applications with asymmetrical working voltages (-7V to 12V).
Littelfuse SPHV & SPHV-C TVS Diodes
Protects against ESD and lightning-induced surge currents and replaces 0402-sized MLVs.
Littelfuse SPxx-HV TVS Diode Arrays
0201 form factor, replaces MLVs in portable applications, LED lighting modules, and low-speed I/Os.
Littelfuse SP1003 SPA® Unidirectional Discrete TVS Diodes
Diode arrays that safely absorb repetitive ESD strikes at ±30kV without performance degradation.
Littelfuse SP1007 SPA® Bidirectional Discrete TVS Diode Array
Provides a high ESD (electrostatic discharge) protection level for electronic equipment.
Related Diodes
Littelfuse SC1533-01LTG Bidirectional TVS SPA® Diode Array
Safely absorbs repetitive ESD strikes of ±30kV without any performance degradation.
Littelfuse SC1533-01FTG Bidirectional TVS SPA® Diode Array
Safely absorbs repetitive ESD strikes of ±30kV without any performance degradation.
Littelfuse AQ7538-08UTG 0.3pF TVS Diode Arrays
AEC-Q101 qualified with 8 channels of ultra-low capacitance rail-to-rail diodes and a Zener diode.
Littelfuse SC1103C-01UTG Bidirectional TVS Diode
80A discrete bidirectional TVS diode with lightning surge protection in a DFN1610 package.
Littelfuse SC7538-08UTG 0.3pF TVS Diode Arrays
Features 8 channels of ultra-low capacitance rail-to-rail diodes and an additional Zener diode.
Littelfuse TVS Silicon Protection Arrays (SPA)
Designed for devices requiring advanced protection from ESD, EFT, and lightning induced transients.
- Littelfuse