Littelfuse Industrial Communication & Control

Littelfuse Industrial Communication and Control provides protection for RS-485 and Ethernet applications. The Industrial RS-485 features the capability of driving multiple ports, a fast speed rating of 10Mbps, and a long-distance transmission of 1500. Industrial Ethernet provides a long-distance transmission of 100m, a 30W PoE+ rating, and a fast speed rating of 1Gbps. Littelfuse Industrial Communication and Control RS-485 and Ethernet devices are ideal for energy meters, factory automation, wind control, and human machine interface. 

Littelfuse Industrial Communication and Control includes communication modules that feature RS-485 compliant bus drive capability. These modules offer a power connection for model RM100, a 12 to 20AWG range, and 150MHz radio frequency rating.

View Communication Modules

Features

  • Industrial Ethernet
    • RJ45 common jack
    • 100Mbps/1Gps fast speed ratings
    • PoE (15.4W)
    • PoE+ (30W)
    • 100m long-distance transmission
  •  RS-485
    • 10Mbps max. fast speed
    • 1500m long-distance transmission
    • Capable of driving multiple ports

Applications

  • Remote I/O
  • Energy meter
  • Factory automation
  • Security system
  • Programmable logic controller
  • Wind control
  • Test equipment
  • Human machine interface
  • Machine vision

Industrial Applications

Block Diagram - Littelfuse Industrial Communication & Control

Electrical Threats to RS-485/Ethernet

Chart - Littelfuse Industrial Communication & Control

Environmental Protection Needs

Chart - Littelfuse Industrial Communication & Control

Videos

Published: 2019-03-11 | Updated: 2023-05-16