US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD) All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS) Payment accepted in Credit cards only
Littelfuse Lightning Surge TVS SPA Diodes are designed to limit the amount of unwanted voltages to prevent damage by blocking the surges. Applications for Littelfuse Lightning Surge TVS SPA Diodes include lightning I/O, 10/100/1000 Ethernet, and 2500/5000/10000 Ethernet.
Applications
Lightning I/O
10/100/1000 Ethernet
2500/5000/10000 Ethernet
AC Powerline
DC Powerline
General I/O
Featured Lightning Diodes
Littelfuse SP402x TVS Diode Arrays
Safely absorbs up to 7A, 12A, and 15A per IEC61000-4-5 (tp =8/20μs) without performance degradation.