Littelfuse P-S-LRP Asymmetrical Discrete Thyristors

Littelfuse P-S-LRP Asymmetrical Discrete Thyristors are SIDACtor® components designed to protect LCAS (Line Circuit Access Switch) devices from damaging overvoltage transients. The components provide a specialized asymmetrical overvoltage protection solution that enables equipment to comply with various global regulatory standards. Surge capability does not degrade after multiple surge events within limit. The DO-14 package thyristors feature LCAS specific tip and ring thresholds, low voltage overshoot, low on-state voltage, and fails short circuit when surged in excess of ratings. Littelfuse P-S-LRP devices are RoHS compliant, lead-free, and halogen-free.

Features

  • Low voltage overshoot
  • Low on-state voltage
  • Does not degrade surge capability after multiple surge events within limit
  • Low capacitance
  • Fails short circuit when surged in excess of ratings
  • 2nd level interconnect is lead-free per IPC/JEDEC J-STD-609A.01
  • RoHS compliant, lead-free, and halogen-free
View Results ( 9 ) Page
Part Number Breakover Voltage VBO Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Capacitance CO
P2000SBLRP 220 V 30 A 180 V 25 pF to 95 pF
P1200SALRP 130 V 20 A 100 V 30 pF to 45 pF
P1200SBLRP 130 V 30 A 100 V 30 pF to 65 pF
P1200SCLRP 130 V 50 A 100 V 45 pF to 110 pF
P2000SALRP 220 V 20 A 180 V 25 pF to 35 pF
P2000SCLRP 220 V 50 A 180 V 20 pF to 35 pF
P2500SALRP 290 V 20 A 230 V 20 pF to 35 pF
P2500SBLRP 290 V 25 A 230 V 35 pF to 95 pF
P2500SCLRP 290 V 30 A 230 V 30 pF to 85 pF
Published: 2013-09-26 | Updated: 2022-03-11