Littelfuse QJxx25xHx Alternistor Triac Thyristors

Littelfuse QJxx25xHx Thyristors are 25A alternistor triac solid-state switches designed for AC switching and phase control applications. These TRIACs are suitable for applications such as motor speed control, temperature modulation controls, lighting controls, and static switching relays. Littelfuse QJxx25xHx Thyristors only operate in Quadrants I, II, and III and are used in circuits requiring high dv/dt capability.

Features

  • Up to 600V voltage capability
  • 250A surge capability at 60Hz half cycle
  • Halogen-free and RoHS-compliant
  • Recognized to UL 1557 as an electrically isolated semiconductor device

Applications

  • AC Switching
  • Phase control
  • Heating
  • Lighting
  • Motor speed controls
  • AC solid-state switches
  • Industrial power tools
  • Exercise equipment
  • White goods
  • Commercial appliances
  • Applications with high inductive loads

Specifications

  • 25A IT(RMS)
  • 400V, 600V, or 800V VDRM/VRRM
  • 35mA to 85mA IGT
  • Packages
    • TO-220R
    • TO-220L
    • TO-263 D2-Pak
    • TO-218X
    • TO-218AC

Schematic Symbol

Schematic - Littelfuse QJxx25xHx  Alternistor Triac Thyristors
Published: 2022-06-20 | Updated: 2022-12-06