Littelfuse SC1230-01UTG TVS Diode
Littelfuse SC1230-01UTG TVS Diode is a unidirectional TVS diode designed to provide protection against Electro-Static Discharge (ESD) and lightning-induced surges. This TVS diode features a low leakage current of 0.02μA (typical) at 30V and a low clamping voltage of 37V. The SC1230-01UTG TVS diode can safely absorb repetitive ESD strikes of ±30kV (contact and air discharge as defined in IEC 61000-4-2) without any performance degradation. In addition, the diode can safely dissipate a 100A of 8/20μs surge event as defined in IEC 61000-4-5, 2nd edition. The SC1230-01UTG diode is ideally used for protection of the VBUS circuit on USB 2.0 by PD 3.1 fast charging.Features
- Unidriectional
- Absorbs repetitive ESD strikes of ±30kV contact/air (IEC 61000-4-2)
- Electrical Fast Transient (EFT) of 40A (5/50ns) (IEC 61000-4-4)
- Maximum surge tolerance 100A (8/20μs) as per IEC 61000- 4-5 2nd edition
- -40°C to 125°C operating temperature range
- 620pF diode capacitance
- 0.02μA low leakage current (typical) at 30V
- 37V low clamping voltage (typical)
- Moisture Sensitivity Level (MSL -1)
- μDFN6 package
- Halogen-free and lead-free
- RoHS compliant
Applications
- Protection for the VBUS circuit on USB 2.0 by PD 3.1 fast charging
Block Diagram
Package Dimensions
Published: 2025-05-27
| Updated: 2025-06-04