Littelfuse SMA6L 600W TVS Diodes

Littelfuse SMA6L 600W TVS Diodes are designed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Littelfuse SMA6L TVS Diodes feature a 1.1mm-height package that offers the same power performance (600W) as the SMB package with one of the industry's lowest profiles. SMA6L protects I/O interfaces, VCC buses, and other vulnerable circuits in telecom, computer, industrial, and consumer electronics applications.

Features

  • Same power as standard SMB devices (600W)
  • Less than 1.1mm SMA low-profile package
  • Footprint compatibility with standard SMA and SMB products (easy to layout)
  • Typical failure mode is a short circuit condition for current events exceeding the component rating
  • Whisker test is conducted based on JEDEC JESD201A
  • IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
  • EFT protection of data lines in accordance with IEC 61000-4-4
  • Low inductance, excellent clamping capability
  • Fast response time of typically less than 1ns from 0V to VBR min
  • Built-in strain relief
  • Glass passivated junction
  • Typical IR <1µA when VBR min >12V
  • +260°C/40sec high-temperature reflow soldering guaranteed
  • VBR at TJ = VBR at +25°C x (1+αT x (TJ - 25)) (αT: temperature coefficient, typical value is 0.1%)
  • UL Recognized compound meeting flammability rating V-0
  • Meets MSL level 1, per J-STD-020, lead-frame maximum peak of +260°C
  • Matte tin lead–free plated
  • Halogen-free and RoHS compliant
  • Lead-free E3 means 2nd level interconnect is lead-free and terminal finish material is tin (IPC/JEDEC J-STD609A.01)

Applications

  • Telecom
  • Computer
  • Industrial
  • Consumer electronics

Functional Diagram

Block Diagram - Littelfuse SMA6L 600W TVS Diodes
Published: 2020-11-16 | Updated: 2024-07-02