Littelfuse SP1305 TVS Diode Arrays
Littelfuse SP1305 TVS Diode Arrays are designed to protect sensitive equipment from damage due to electrostatic discharge (ESD), electrical fast transients (EFT), and lightning-induced surges. SP1305 can absorb repetitive ESD strikes above the maximum level specified in the IEC 61000-4-2 international standard without performance degradation. This Littelfuse TVS diode series can safely dissipate up to 5A of 8/20μs induced surge current (IEC-61000-4-5, 2nd edition) with very low clamping voltages. Applications include industrial equipment, test and medical equipment, point-of-sale (POS) terminals, motor controls, legacy ports (RS-232 and RS-485), and security and alarm systems.Features
- ESD, IEC 61000-4-2, ±30kV contact, ±30kV air
- EFT, IEC 61000-4-4, 50A (5/50ns)
- Lightning, 5A (8/20μs as defined in IEC 61000-4-5 2nd edition)
- Low clamping voltage
- Low leakage current
- AEC-Q101 qualified
- Moisture Sensitivity Level (MSL-1)
Applications
- Industrial equipment
- Test and medical equipment
- POS terminals
- Motor controls
- Legacy ports (RS-232, RS-485)
- Security and alarm systems
Specifications
- 5.0A peak pulse current (tp=8/20µs)
- -40°C to +125°C operating temperature range
- 30pF typical, 40pF maximum diode capacitance
- ±30kV ESD withstand voltage
Functional Block Diagram
Published: 2019-04-22
| Updated: 2025-04-29