Littelfuse SP4208 TVS Diode Arrays
Littelfuse SP4208 TVS Diode Arrays provide unidirectional protection against ESD and bidirectional protection against lightning-induced surge events (minimum ±30kV ESD per IEC 61000-4-2 International Standard). The AEC-Q101 qualified TVS diodes fit 0805 footprints and can safely absorb up to 30A per IEC 61000-4-5 2nd edition (tp=8/20μs) without performance degradation. The Littelfuse TVS diode arrays feature low loading capacitance and high surge capability. These qualities make the SP4208 series ideal for high-speed data interfaces such as Ethernet, USB 1.1/2.0, power ports, and medical equipment.Features
- Unidirectional and bidirectional configuration
- SOD323 package fits 0805 footprints
- Halogen- and lead-free
- 3.0pF (@ VR=0V) capacitance
- Low leakage currents
Applications
- Computers and peripherals
- Instrumentation
- Medical equipment
- 10/100/1000 Ethernet
- T1/E1/T3/E3
- USB 1.1/2.0
- Power ports
Safety
- ESD, IEC 61000-4-2, ±30kV contact, air
- EFT, IEC 61000-4-4, 40A
- Lightning, IEC 61000- 4-5 2nd edition, 30A (tP=8/20μs)
- MSL -1 Moisture Sensitivity Level
- RoHS compliant
- AEC-Q101 qualified
Block Diagram
Published: 2017-12-05
| Updated: 2022-04-20