Littelfuse SV6050xAx 50A High-Junction Temperature SCRs
Littelfuse SV6050xAx 50A High-Junction Temperature SCRs are ideal for uni-directional switch applications such as phase controls, motor speed controls, Solid State Relays, and inrush current controllers. Standard phase control SCRs are triggered with a few milliamperes of current at less than 1.5V potential.Features
- Halogen-free and RoHS compliant
- 150°C maximum junction temperature
- High dv/dt performance up to 1000V/µs
- Surge capability up to 550A at 60Hz half cycle
- AEC-Q101 qualified
Applications
- AC solid-state switches
- Phase controller
- Rectifier
- Voltage regulator
- Inrush current limit circuit
Maximum Ratings
Published: 2022-05-24
| Updated: 2022-07-14