Littelfuse SxX8xSx EV Thyristors
Littelfuse SxX8xSx EV are SCR thyristors that offer high static dv/dt and low turn off time (tq) sensitive SCR. These thyristors feature >10A surge current capability, up to 800V blocking voltage, and both thru-hole and surface mount packages. An improved turn-off time of <25μs and a sensitive gate enables a direct microprocessor interface. Littelfuse SxX8xSx EV Thyristors are specifically designed for GFCI and gas ignition applications.Features
- RoHS compliant and Halogen-Free
- Through-hole and surface mount packages
- >10amp surge current capability
- Up to 800V blocking voltage capability
- High dv/dt noise immunity
- <25μs turn-off time
- Sensitive gate for direct microprocessor interface
Applications
- GFCI (ground fault circuit interrupter)
- Gas ignition applications
Specifications
- 0.8A IT(RMS)
- 400V, 600V, or 800V VDRM/VRRM
- 5μA to 450μA IGT
- Packages
- SOT-89
- SOT-223
- TO-92
Schematic Symbol
Published: 2022-06-20
| Updated: 2022-12-06