Littelfuse TLS Telecommunications Fuses

Littelfuse TLS Telecommunications Fuses are engineered to operate up to 170VDC, delivering current-limiting short-circuit protection for cables and components used in the DC power distribution circuits of telecommunications systems. The TLS series has a 100kA interrupting rating and provides a quick response to short-circuit events. Littelfuse TLS Telecommunications Fuses are available in a wide range of mounting configurations, including cartridge, vertical, leaded, bolt-in, or solder type. These multiple mounting options, combined with a compact design, enable use in a variety of applications.

Features

  • Current-limiting
  • Delivers quick response to short-circuit events
  • Multiple mounting configurations fit a wide variety of applications
  • Mounting options: cartridge, vertical, leaded, bolt-in, or solder type
  • UL 248-1 and IEC-60269-4 standards
  • RoHS compliant

Applications

  • Telecommunication equipment protection
  • Short-circuit current protection

Specifications

  • 170VDC voltage rating
  • 1A to 125A range
  • 100kA interrupting rating

Temperature Derating Curve

Littelfuse TLS Telecommunications Fuses
Published: 2022-03-21 | Updated: 2024-10-31