Littelfuse TP1KSMB-FL FlatSuppressX™ TVS Diodes
Littelfuse TP1KSMB-FL FlatSuppressX™ TVS Diodes are designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. These diodes provide superior surge protection, maintaining a flat and stable clamping voltage through their advanced foldback I‑V characteristics. The TP1KSMB-FL TVS diodes deliver 1000W peak pulse power capability using a 10/1000µs waveform and 5W power dissipation on an infinite heat sink (TL=50°C). These diodes offer excellent clamping capability with low clamping voltage and fast response times, typically below 1ps. The TP1KSMB-FL TVS diodes are AEC‑Q101 qualified, ensuring high reliability for automotive and other demanding environments.
The TP1KSMB-FL TVS diodes are available in the DO‑214AA (SMB J-Bend) package, optimizing board space for compact designs. These diodes operate from -65°C to 150°C temperature range. Typical applications include protection of I/O interfaces, VCC bus, and other vulnerable circuits used in automotive electronics.
Features
- FlatSuppressX™ TVS provides superior surge protection, maintaining a flat and stable clamping voltage through its advanced foldback I‑V
characteristics - High reliability application and automotive grade AEC-Q101 qualified
- Excellent clamping capability with low clamping voltage
- Typical failure mode is short from over-specified voltage or current
- EC 61000-4-2 ESD 30kV(air) and 30kV(contact)
- ESD protection of data lines in accordance with IEC 61000-4-2
- EFT protection of data lines in accordance with IEC 610004-4
- Built-in strain relief
- Glass passivated chip junction
- Fast response time, typically less than 1ps (from 0V to VBR min)
- Low incremental surge resistance
- UL recognized body that meets flammability rating V-0
- Meet MSL level1, per J-STD-020, and high temperature soldering guaranteed
- Matte tin lead–free plated
- Halogen free
- RoHS compliant
Applications
- Protection of I/O interfaces
- VCC bus
- Other vulnerable circuits used in automotive electronics
Specifications
- 1000W peak pulse power capability by 10/1000µs waveform
- 5W power dissipation on an infinite heat sink (TL=50°C)
- -65°C to 150°C operating temperature range
- Typical thermal resistance:
- 20°C/W junction to lead
- 100°C/W junction to ambient
Functional Diagram
I-V Curve Characteristics
Dimension Diagram