LPRS (Low Power Radio Solutions) LoRaSCAN-FM 2D Wireless Barcode Scanners

LPRS (Low Power Radio Solutions) LoRaSCAN-FM 2D Wireless Barcode Scanners offer a 50mm to 750mm scanning range and an industrial rugged design for factory environments. These devices scan many popular barcode types and feature an extremely long-range wireless transmission of 3km+ when used indoors. LoRaSCAN-FM scanners are rated IP67 with dimensions of 120mm x 120mm x 70mm and an operating temperature range of -20°C to +50°C. LPRS LoRaSCAN-FM 2D Wireless Barcode Scanners include surface-mounting brackets and offer an optional pole mount.

Features

  • Scans many popular barcode types
  • Extremely long-range wireless transmission of 3km+ indoors
  • Surface-mounting brackets included, pole-mount options
  • Industrial rugged design for factory environments

Specifications

  • 50mm to 750mm scanning range
  • 868MHz to 925MHz for worldwide usage
  • CMOS scanner type
  • Energy-saving 2-minute auto shutdown
  • 24VDC power rating
  • IP67 protection rated
  • 120mm x 120mm x 70mm dimensions
  • -20°C to +50°C operating temperature range
Published: 2024-01-12 | Updated: 2024-03-22