Lumileds LUXEON CoB with CrispWhite Technology

Lumileds LUXEON CoB with CrispWhite Technology features a small Light Emitting Surface (LES) and industry-leading thermal resistance. These features enable designers to create simplified and more cost-effective luminaire designs. These LEDs provide efficacies of greater than 160lm/W for 70 Color Rendering Index (CRI) and 80 CRI products. LUXEON CoB LEDs are hot tested at 85°C and available in a 3-step MacAdam ellipse. These Lumileds CrispWhite LEDs offer uniform optical performance in various applications.

Features

  • Highest flux densities with small Light Emitting Surface (LES)
  • 3-step MacAdam ellipse color definition
  • Freedom from binning for color consistency from luminaire to luminaire
  • Up to four times lower thermal resistance than competing solutions, enabling smaller heatsinks and higher lumens
  • Supported by a comprehensive optical, mechanical, and electrical ecosystem
  • 90 CRI (Color Rendering Index)
  • 115º viewing angle
  • Tinted lens color/style
  • Warm white illumination color

Applications

  • Architectural
  • Downlights
  • High bay and low bay
  • Lamps
  • Outdoor
  • Specialty lighting
  • Spotlights
Published: 2016-07-21 | Updated: 2022-03-11