Luminus Devices SST-08-UV Surface Mount UVA LEDs

Luminus Devices SST-08-UV Surface Mount UVA LEDs are high-power LEDs with peak wavelength options of 365nm, 385nm, 395nm, and 405nm. These LEDs feature up to 750mA drive current and built-in ESD protection. The SST-08-UV surface mount UVA LEDs are available in 130° and 40° viewing angles and in an industry-standard 3.5mm x 3.5mm package. These LEDs are REACH, RoHS, and Halogen compliant. The SST-08-UV surface mount UVA LEDs are used in horticulture, diagnostic, fluorescence imaging, and medical and analytic instrumentation.

Features

  • High-power UV LED with peak wavelengths 365nm, 385nm, 395nm, and 405nm
  • Sulphur and corrosion resistance packaging for demanding applications
  • Industry-standard 3.5mm x 3.5mm package
  • 130° and 40° viewing angle
  • Built-in ESD protection
  • REACH, RoHS, and Halogen compliant

Applications

  • Horticulture
  • Curing-inks, coating, and adhesives
  • Photocatalytic air/water purification
  • Medical and analytic instrumentation
  • Diagnostic
  • Fluorescence imaging
View Results ( 2 ) Page
Part Number Wavelength/Colour Temperature If - Forward Current Vf - Forward Voltage Power Rating Lens Dimensions Viewing Angle Lens Shape Lens Transparency
SST-08-UV-A130H-F365-00 365 nm 500 mA 3.8 V 1.5 W 2.6 mm 130 deg Dome Clear
SST-08-UV-A130H-G385-00 385 nm 500 mA 3.6 V 1.5 W 2.6 mm 130 deg Dome Clear
Published: 2023-12-26 | Updated: 2024-01-04