MACOM MACP-011056 Coupler
MACOM MACP-011056 Coupler offers a 16dB coupling ratio, a 100 to 700MHz high isolation range, and is 260°C reflow compatible. The MACOM MACP-011056 is a surface mount coupler that features high-temperature stability, and low insertion loss and is available on tape and reel. MACOM MACP-011056 Coupler is ideal for CCATV, full duplex, and DOCSIS 3.1 applications.Features
- Surface mount
- Available on tape and reel
- High isolation from 100-700MHz
- Low insertion loss
- High-temperature stability
- RoHS-compliant and Pb-free
Specifications
- 5 to 1225MHz frequency range
- 16dB coupling ratio
- 43dB isolation rating
- 33dBm input power
- 500mA DC current
- -40°C to +85°C operating temperature range
Applications
- CATV
- Full duplex
- DOCSIS 3.1
Outline Drawing
Published: 2019-04-26
| Updated: 2023-08-24