MACOM MAMX-011054 Wideband Double-Balanced Mixers

MACOM MAMX-011054 Wideband Double-Balanced Mixers cover the 18GHz to 46GHz frequency range and deliver low conversion loss, high linearity, and a wide intermediate frequency (IF) bandwidth. The MAMX-011054 mixers meet the performance requirements for test/measurement, microwave radio, and radar applications. The double-balanced circuit configuration provides excellent port isolation, while internal 50Ω matching simplifies the application. In addition, the class 1B (500V to 1000V) electrostatic discharge (ESD) rating ensures high levels of ruggedness and reliability. The devices are available in compact 3mm, 12-lead AQFN plastic packaging and bare die formats (1.20mm x 0.97mm x 0.10mm) for flexible integration.

Features

  • 18GHz to 46GHz frequency range
  • Low conversion loss
  • High linearity
  • Wide intermediate frequency (IF) bandwidth
  • Double-balanced circuit configuration
  • Internal 50Ω matching
  • Class 1B (500V to 1000V) ESD rating
  • Rugged and reliable
  • Formats
    • 3mm, 12-lead QFN plastic package
    • 1.20mm x 0.97mm x 0.10mm bare die

Applications

  • Test and measurement
  • Microwave radio
  • Radar
Published: 2022-04-28 | Updated: 2024-02-20