Marktech Optoelectronics MTSM PIN Photodiodes
Marktech Optoelectronics MTSM PIN Photodiodes are high-speed InGaAs PIN photodiodes designed with high sensitivity and reliability. These photodiodes feature high-speed response and operate at a spectral range of 600nm to 2600nm. The MTSM photodiodes are ideally used in high-speed optical communications, industrial controls, optical switches, Light Detection and Ranging (LIDAR), and medical applications.
Features
- High-speed response
- 600nm to 2600nm spectral range
- -40°C to 85°C operating temperature range
- High sensitivity
- High reliability
- Pb-free
- RoHS compliant
Applications
- High-speed optical communications
- Industrial controls
- Optical switches
- Gas/Water analysis
- Light Detection and Ranging (LIDAR)
- Medical
View Results ( 7 ) Page
| Part Number | Datasheet | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Responsivity | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Mounting Style | RoHS - Mouser |
|---|---|---|---|---|---|---|---|---|---|---|
| MTSM1346SMF2-150 | ![]() |
600 nm to 1750 nm | 26 nA | 3 V | 0.74 A/W | - 40 C | + 85 C | Bulk | SMD/SMT | Y |
| MTSM2601SMF1-100 | ![]() |
800 nm to 2600 nm | 72 uA | 1 V | 1.24 A/W | - 40 C | + 85 C | Bulk | SMD/SMT | Y |
| MTSM1346SMF1-100 | ![]() |
600 nm to 1750 nm | 2 nA | 3 V | 0.7 A/W | - 40 C | + 85 C | Bulk | SMD/SMT | Y |
| MTSM2601SMF2-150 | ![]() |
800 nm to 2600 nm | 26 nA | 1.24 A/W | - 40 C | + 85 C | Bulk | SMD/SMT | Y | |
| MTSM2601SMF1-030 | ![]() |
800 nm to 2600 nm | 43 uA | 1 V | 1.24 A/W | - 40 C | + 85 C | Bulk | SMD/SMT | Y |
| MTSM2601SMR2-150 | ![]() |
2600 nm | 26 nA | 1 V | 1.24 A/W | - 40 C | + 85 C | Bulk | SMD/SMT | Y |
| MTSM1346SMF1-030 | ![]() |
600 nm to 1750 nm | 16 nA | 3 V | 0.74 A/W | - 40 C | + 85 C | Bulk | SMD/SMT | Y |
Published: 2023-06-02
| Updated: 2026-03-10