Marktech Optoelectronics Short Wavelength Infrared Emitters
Marktech Optoelectronics Short Wavelength Infrared (SWIR) Emitters include both through-hole and surface mount packages with wavelengths from 1020nm to 1900nm. The SWIR emitters operate from 20mA to 350mA current range and are designed for high-power applications. These emitters consist of a high-output infrared die in a water-clear 5mm plastic molded package. The SWIR emitters offer high-speed light emission in ranges not easily seen by standard detectors and are ideal for material and chemical analysis. Typical applications include optical switches, optical sensors, fiber optical communication, Bioflorescence and blood chemistry analysis, night vision, safety equipment, currency validation, fiber optics, and inspection systems.
Features
- High output power
- Wide beam angle
- High reliability
- Compact
Applications
- Optical switches
- Optical sensors
- Fiber optical communication
- Bioflorescence and blood chemistry analysis
- Night vision
- Safety equipment
- Currency validation
- Fiber optics
- Inspection systems
| Part Number | Datasheet | Wavelength | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Standard Pack Qty | Mounting Style |
|---|---|---|---|---|---|---|---|---|---|---|
| MTSM1200MT2-BK | ![]() |
1200 nm | 55 deg | 50 mA | 1.06 V | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTSM7110MT2-BK | ![]() |
1070 nm | 55 deg | 50 mA | 1.32 V | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTSM5116MT2-BK | ![]() |
1650 nm | 60 deg | 50 mA | 950 mV | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTSM5115MT2-BK | ![]() |
1550 nm | 60 deg | 50 mA | 1.05 V | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTSM1300MT2-BK | ![]() |
1300 nm | 55 deg | 50 mA | 1.03 V | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTE5116N5 | ![]() |
1650 nm | 5 deg | 50 mA | 950 mV | 110 mW | - 20 C | + 80 C | 1 | Through Hole |
| MTSM6114MT2-BK | ![]() |
1460 nm | 55 deg | 50 mA | 1 V | - 20 C | + 80 C | 100 | SMD/SMT | |
| MTE5010-525-IR | ![]() |
1050 nm | 20 deg | 20 mA | 1.15 V | 150 mW | - 20 C | + 85 C | 1 | Through Hole |
| MTE5116N2 | ![]() |
1650 nm | 45 deg | 50 mA | 950 mV | 110 mW | - 20 C | + 80 C | 1 | Through Hole |
| MTSM5010-199-IR | ![]() |
1050 nm | 50 mA | 1.2 V | - 40 C | + 85 C | 500 | SMD/SMT |