US Dollars Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over $100 (USD). All payment options available
New Israeli Shekel Incoterms:FCA (Shipping Point) Duty, customs fees and taxes are collected at time of delivery. Free shipping on most orders over ₪ 400 (ILS). Payment accepted in Credit cards only
Exar Hybrid Amplifiers are high-speed hybrid amplifiers that are manufactured using Exar's internal thin film deposition process. These high performance Hybrid Amplifiers are direct replacements for National/Comlinear hybrid products. Exar Hybrid Amplifiers offer a unique combination of speed, dynamic range, low distortion, and drive capability making them ideally suited for many high-end instrumentation, industrial, and military applications. These Hybrid Amplifiers include fast settling, overdrive-protection, low distortion, high speed, high current wideband, linear and differential input/output amplifiers.
Features
Slew rate > 2,400V/µs
DC coupled bandwidth from 100's of MHz to 1GHz
10Vpp output swing capability
>100mA output current drive
Military and extended industrial temperature range