Maxtena MEA-9in1-AM Adhesive Mount Antenna
Maxtena MEA-9in1-AM Adhesive Mount Antenna is a 9-in-1 low-profile antenna that covers all 5GNR, ISM, MIMO, and GPS/GLONASS/QZSS/ Galileo standard frequencies. This antenna includes nine cables with SMA-Male standard connectors and a 3m standard cable length. The MEA-9in1-AM antenna features 50Ω impedance, 25W maximum input power, omnidirectional radiation pattern, and linear polarization. This antenna is easy to install and offers maximum durability with an IP67-rated housing and anti-rotation mounting. The MEA-9in1-AM antenna is used in applications such as telematics systems, remote surveillance, asset tracking, and IoT systems.Features
- Frequency:
- 617MHz to 960MHz (Cellular/4G)
- 1427MHz to 2690MHz (5GNR)
- 1561MHz to 1606MHz (GNSS)
- 1575.42MHz (Galileo)
- 2410MHz to 2490MHz (ISM)
- 3300MHz to 5000MHz (5G/Wi-Fi®)
- 4920MHz to 5925MHz (ISM)
- 5150MHz to 5925MHz (5GNR)
- 5925MHz to 7125MHz (Wi-Fi®)
- High performance
- 50Ω impedance
- 25W maximum input power
- Omnidirectional radiation pattern
- Linear polarization
- Adhesive mount
- Ground plane independent
- 198mm x 127mm x 15.7mm dimensions
- Customized cable and connector
Applications
- loT and LTE requirements
- Telematics
- Navigation
- Asset tracking
- Navigation
- Satellite communications
Mechanical Diagram
Videos
Published: 2025-02-24
| Updated: 2025-06-02