Maxtena MEA-2500-LP-SM Cellular/LTE/MIMO Antenna
Maxtena MEA-2500-LP-SM Cellular / LTE / MIMO Antenna covers 2G, 3G, and 4G standards and has a frequency range of 698MHz to 2700MHz. This antenna features cellular reception and advanced technology that ensures constant reception and transmission. The MEA-2500-LP-SM antenna has an anti-rotation mechanism, a low profile, and is ground plane independent. Maxtena MEA-2500-LP-SM Cellular / LTE / MIMO Antenna is suitable for high data throughput and streaming, video, industrial, and IoT applications.Features
- 2G, 3G, and 4G standards
- Easy screw-mount mounting
- Anti-rotation mechanism
- Low profile
- Ground plane independent
- Cellular/LTE reception
Applications
- Fleet management
- Commercial transport
- HD video monitoring
- Buses
- Trains
- Smart cities
Specifications
- 698MHz to 2700MHz frequency range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- 25W maximum input power rating
- SMA-male standard connector type
- 300cm standard cable length
- D302 standard cable type
- 80mm x 72mm x 25.6mm dimensions
- IP67/IP69 rated
- -40°C to +85°C operating temperature range
Published: 2023-02-06
| Updated: 2023-02-20