Maxtena MEA-5900-CM ISM Connector Mount Antenna
Maxtena MEA-5900-CM ISM Connector Mount Antenna covers all 2.4GHz, 5GHz, and 6GHz ISM standard frequencies and features a low-profile design. This antenna offers high performance, making it ideal for maintaining constant network connectivity. Easy installation is achieved in even the most challenging environments due to its robust housing and anti-rotation mounting. Maxtena MEA-5900-CM ISM Connector Mount Antenna is suitable for telematics systems, remote surveillance, asset tracking, and IoT Wi-Fi® system applications.Features
- Wi-Fi 6E antenna
- High gain
- Ground plane independent
- Hinged connector
Applications
- Wi-Fi
- Navigation and telematics systems
- IoT
- Automotive connectivity
- Multimedia
- Fleet management
- HD video and audio streaming
Specifications
- 2.4GHz, 5GHz, and 6GHz frequency bands
- 2410MHz to 5925MHz frequency range
- 50Ω impedance rating
- Linear polarization
- Omnidirectional radiation pattern
- 25W maximum input power rating
- 135mm x 19mm x 10mm dimensions
- -40°C to +85°C operating temperature range
Published: 2023-02-06
| Updated: 2023-02-20