Maxtena MPA-254-WIFI Embedded Patch Antenna

Maxtena MPA-254-WIFI Embedded Patch Antenna is a high gain antenna customized for both 2.4GHz and 5.8GHz frequencies. This antenna features an optimized Wi-Fi® ceramic stacked patch with customizable cable and connectors, a ground PCB board, and is ground plane dependent. This embedded patch antenna utilizes a special semi ceramic-based material that leads to higher upper hemisphere efficiency and a lower axial ratio as compared to regular patch antennas. This allows the antenna to be superior and a top choice for demanding Wi-Fi® multiband/multifrequency antenna requirements. The MPA-254-WIFI embedded patch antenna features compact size and is easy to install. This antenna offers a 50Ω impedance and operates at the -40˚C to 105˚C operating temperature range. This antenna is ideally used for industrial controls, drones and robotics, Wi-Fi applications, mobile applications, IoT applications, and VR/AR applications.

Features

  • 2.4GHz and 5.8GHz Wi-Fi® frequency
  • Integrated ground plane with cable
  • Easy mounting
  • Surface mount
  • Compact size
  • Advanced ceramic material
  • Terminator using IPEX connector
  • Linear polarisation

Specifications

  • 2400MHz to 5870MHz receiving frequency range
  • ≤-9dB to ≤-7dB return loss range
  • 50Ω impedance
  • 25mm x 25mm x 4mm dimensions
  • -40˚C to 105˚C operating temperature range
  • Gain at Zenith:
    • 1dBi (typical)
  • Cable type:
    • ∅1.13mm coaxial
  • 150mm cable length

Applications

  • Wi-Fi®
  • Mobile
  • Drones and robotics
  • IoT applications
  • VR/AR
  • Industrial controls

Mechanical Dimension

Mechanical Drawing - Maxtena MPA-254-WIFI Embedded Patch Antenna
Published: 2021-08-30 | Updated: 2022-03-11