Micro Commercial Components (MCC) BZX84 Zener Diodes

Micro Commercial Components (MCC) BZX84 Zener Diodes feature a 2.4V to 39V zener voltage range, 0.9V maximum forward voltage, and 625°C/W thermal resistance (junction to ambient). These diodes are AEC-Q101 qualified and halogen-free. The BZX84 diodes operate from -55°C to 150°C temperature range and offer 200mW power dissipation. These diodes comply with Moisture Sensitivity Level 1 (MSL 1) and are ideal for automated assembly processes.

Features

  • Planar die construction
  • 2.4V to 39V zener voltage range
  • 0.9V maximum forward voltage
  • AEC-Q101 qualified
  • 625°C/W thermal resistance (junction to ambient)
  • 200mW power dissipation
  • -55°C to 150°C operating temperature range
  • Halogen-free
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94V-0 flammability rating
  • Ideal for Automated Assembly Processes

Power Derating Curve

Performance Graph - Micro Commercial Components (MCC) BZX84 Zener Diodes

Typical Forward Characteristics

Performance Graph - Micro Commercial Components (MCC) BZX84 Zener Diodes
Published: 2023-10-06 | Updated: 2023-10-13