Micro Commercial Components (MCC) GBUAx 1000V Bridge Rectifiers
Micro Commercial Components (MCC) GBUAx 1000V Bridge Rectifiers offer a low-profile design with high-voltage performance and reliability. These bridge rectifiers are fully compatible with GBU pin layout and boast an outstanding 42% reduction in height. The GBUAx bridge rectifiers feature three high-voltage options with 4A to 10A current ratings, high-thermal stability, cost-effective solution, and space-saving construction. These bridge rectifiers are available in a compact JC package and are lead-free finish/RoHS-compliant. Typical applications include power supplies, lighting systems, industrial automation equipment, Uninterruptible Power Supplies (UPS), AC-DC power supplies for industrial machinery, and off-board EV chargers.Features
- High thermal stability
- Low profile design
- Space-saving construction
- Cost-effective solution
- Compatible with GBU pin layout
- Compact JC package
- Halogen-free (Green device)
- Glass passivated chip junction
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish
- RoHS-compliant
Specifications
- 1000V peak repetitive reverse voltage
- 700VRMS reverse voltage
- 2KV dielectric strength
- -55°C to 150°C operating junction temperature range
- 1V forward voltage
- 5µA to 100µA reverse current range
- 42pF junction capacitance
- Average rectified forward current with heatsink:
- 4A (GBUA4M)
- 6A (GBUA6M)
- 10A (GBUA10M)
Applications
- Power adapters and chargers
- LED lighting systems
- Industrial automation equipment
- Uninterruptible power supplies (UPS)
- AC-DC power supplies for industrial machinery
- Off-board EV chargers
Dimension Diagram
View Results ( 3 ) Page
| Part Number | Datasheet | If - Forward Current | Max Surge Current | Length | Ir - Reverse Current | Peak Reverse Voltage |
|---|---|---|---|---|---|---|
| GBUA10M-BP | ![]() |
5 A | 350 A | 20.4 mm | 5 uA | 1 kV |
| GBUA4M-BP | ![]() |
2 A | 270 A | 20.4 mm | 5 uA | 1 kV |
| GBUA6M-BP | ![]() |
3 A | 150 A | 20.4 mm | 5 uA | 1 kV |
Published: 2024-02-29
| Updated: 2024-03-18