Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors
Micro Commercial Components (MCC) SMF 200W Transient Voltage Suppressors are small, high thermal efficiency TVS diodes with stand-off voltage ranging from 5V to 170V. These suppressors feature 200W peak power dissipation, 30A peak forward surge current, and low clamping voltage. MCC SMF 200W Transient Voltage Suppressors have an operating junction temperature range of -65°C to +175°C. The surface-mount devices are offered in unidirectional and bidirectional types.Features
- 200W peak power dissipation
- 30A peak forward surge current
- 5V to 170V stand-off voltage range
- -65°C to +175°C operating junction temperature range
- Unidirectional and bidirectional types available
- Surface mount
- Low clamping voltage
- Small, high thermal efficiency
- Moisture sensitivity level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix designates RoHS compliant)
View Results ( 29 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| SMF12A-TP | ![]() |
ESD Protection Diodes / TVS Diodes 12V, 200W TVS, |
| SMF30CA-TP | ![]() |
ESD Protection Diodes / TVS Diodes 200W, 48.4V |
| SMF10A-TP | ![]() |
ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor |
| SMF36A-TP | ![]() |
ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor |
| SMF90A-TP | ![]() |
ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor |
| SMF26A-TP | ![]() |
ESD Protection Diodes / TVS Diodes 42.1V 200W 4.8A |
| SMF13A-TP | ![]() |
ESD Protection Diodes / TVS Diodes 21.5V 200W 9.3A |
| SMF15A-TP | ![]() |
ESD Protection Diodes / TVS Diodes 200W Transient Voltage Suppressor |
| SMF160A-TP | ![]() |
ESD Protection Diodes / TVS Diodes 259V 200W 0.7A |
| SMF16A-TP | ![]() |
ESD Protection Diodes / TVS Diodes 200W Transient Vltg Suppressor |
Published: 2011-07-21
| Updated: 2022-03-11