MEAN WELL HLG-600H Single Output Switching Power Supplies

MEAN WELL HLG-600H Series Single Output Switching Power Supplies are high-performance dustproof and waterproof AC-to-DC LED power supplies. With an aluminum case and fully potted silicone, HLG-600H features IP65/67 protection level, 5G anti-vibration capability, and industrial-level immunity against instantaneous surge up to 4kV. Function wise, HLG-600H offers two types of models (A/B-Type): A-Type is equipped with the internal potentiometers enabling the output current and output voltage to be adjusted; B-type is equipped with the built-in 3-in-1 dimming function (0 to 10VDC, PWM signal, or resistance.) These attributes make the MEAN WELL HLG-600H series ideal for indoor/outdoor LED lighting applications that might be dusty, moist, or a vibrating harsh environment.

Features

  • Universal AC input / full range (up to 305VAC)
  • Built-in active PFC function
  • No-load power consumption <0.5W at remote OFF
  • High efficiency up to 96%
  • -40°C ~ +70°C operating range
  • Short circuit, overcurrent, overvoltage, and overtemperature protection
  • Fanless design, cooling by free air convection
  • IP67 / IP65 design for indoor or outdoor installations
  • Withstand 5G vibration test
  • Three in one dimming function (0 to 10VDC or PWM signal or resistance)
  • LED indicator for power on (A-Type)
  • Suitable for dry, damp, and wet location
  • 5-year warranty

Applications

  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED searchlight
  • LED fishing lamp

Block Diagram

Block Diagram - MEAN WELL HLG-600H Single Output Switching Power Supplies
Published: 2014-09-18 | Updated: 2022-03-11